Siemens Lamp Red LED 12 → 230 V ac/dc

  • RS Stock No. 181-1668
  • Mfr. Part No. 8WD5300-1AB
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Siemans SIRIUS 8WD5 Continuous Light Element

The Siemans SIRIUS 8WD5 continuous light element without light source is an excellent solution for visual signalling in harsh ambient conditions as well as outdoor installations. Suitable for use as an optical signal of the operating status in production plants and industrial environments.

This integrated signal lamp is extremely resistant to both shock and vibration with the specially designed shape to provide optimum light emission to either the side or upwards. In addition to a continuous light, blinking lights, rotating beacon lights and flashing lights are also available in various colours and voltages.

Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories.

Features and Benefits

  • Compact and efficient design

  • IP65 rated for versatile in and outdoor use

  • Low 5W consumed active power rating

  • Flush mount bayonet installation

Applications

  • Industrial signalling columns

  • Visual warning devices

Specifications
Attribute Value
Component Type Continuous Light Element
Lens Colour Red
Lamp Included Yes
Bulb Type LED
Supply Voltage 12 → 230 V ac/dc
Height 66mm
Base Diameter 70mm
Housing Colour Red
Minimum Temperature -20°C
Maximum Temperature +60°C
IP Rating IP65
4 In stock for delivery within 1 working days
Price Each
£ 38.08
(exc. VAT)
£ 45.70
(inc. VAT)
Units
Per unit
1 +
£38.08
Not available for guaranteed pre 9am/10am delivery
Related Products
The WERMA Kombi SIGN 71 modular stacking signal ...
Description:
The WERMA Kombi SIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each Kombi SIGN module is equipped with a bayonet fixing with integral contact system. ...
The innovative Harmony XVU range of Ø 60 ...
Description:
The innovative Harmony XVU range of Ø 60 mm tower lights and sounders offers multiple lighting patterns, mounting flexibility, modern aesthetics, and unrivalled brightness.
Continuous light element, green, 24-230 V AC/DC, 50 ...
Description:
Continuous light element, green, 24-230 V AC/DC, 50 mm diameter, base BA 15d without light element.
The Siemens Sirius series continuous light element has ...
Description:
The Siemens Sirius series continuous light element has a clear colour LED of 1.31cd intensity and has a diameter of 70mm. • Ambient temperature ranges between -20°C and 60°C• Bayonet mount type• Supply voltage 12-230VAC/DC.