LME Incandescent Beacon, Amber, Green, Red LED, Strobe Light Effect, 24 V ac/dc

  • RS Stock No. 124-9200
  • Mfr. Part No. LME-302UW-RYG
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.

Specifications
Attribute Value
Series LME
Component Type LED Signal Tower
Multifunction Yes
Current Type AC, DC
Light Effect Strobe
Lens Colour Amber, Green, Red
Lamp Included Yes
Bulb Type LED
Supply Voltage 24 V ac/dc
Height 232.4mm
Base Diameter 60mm
IP Rating IP54, IP65
Housing Colour Silver
Minimum Temperature -30°C
Maximum Temperature +60°C
Discontinued product