LU5 Incandescent Beacon, Clear, White LED, Steady Light Effect, 24 (LED Module) V dc

  • RS Stock No. 124-9187
  • Mfr. Part No. LU5-E-C+ROHS1
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Patlite LU5 Series

The LU5 series has been designed to be extremely versatile and suitable for many possible applications thanks to its IP65 rating. It features an easy assembly and wiring design reducing instillation time and maintenance helping to reduce costs.

Features:
Patlite’s exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance.
Two built-in alarms (FB Type) with selectable sound patterns
Maximum volume of up to 85dB (at 1m)
Direct or pole mount installation
Colour-coordinated terminal block corresponding to the lens colours for quick wiring
Interchangeable LED Modules requires no re-wiring, even after installation
Lens is made of superior impact and heat resistant polycarbonate

Specifications
Attribute Value
Series LU5
Component Type LED Module
Multifunction Yes
Current Type DC
Light Effect Steady
Lens Colour Clear, White
Lamp Included Yes
Bulb Type LED
Supply Voltage 24 (LED Module) V dc
Base Diameter 50mm
Minimum Temperature -30°C
Housing Colour Clear, White
Maximum Temperature +60°C
2 In stock for delivery within 1 working days
Price Each
£ 31.67
(exc. VAT)
£ 38.00
(inc. VAT)
Units
Per unit
1 +
£31.67
Not available for guaranteed pre 9am/10am delivery
Related Products
The WERMA KombiSIGN 71 modular stacking signal tower ...
Description:
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align ...
The WERMA KombiSIGN 70 modular stacking signal tower ...
Description:
The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align ...
The WERMA KombiSIGN 70 modular stacking signal tower ...
Description:
The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align ...
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers. Various states of operation ...