- RS Stock No.:
- 124-9185
- Mfr. Part No.:
- LU5-E-G+ROHS1
- Brand:
- Patlite
Available to back order for despatch when stock is available
Added
Price Each
£23.00
(exc. VAT)
£27.60
(inc. VAT)
Units | Per unit |
1 + | £23.00 |
- RS Stock No.:
- 124-9185
- Mfr. Part No.:
- LU5-E-G+ROHS1
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite LU5 Series
The LU5 series has been designed to be extremely versatile and suitable for many possible applications thanks to its IP65 rating. It features an easy assembly and wiring design reducing instillation time and maintenance helping to reduce costs.
Features:
Patlites exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance.
Two built-in alarms (FB Type) with selectable sound patterns
Maximum volume of up to 85dB (at 1m)
Direct or pole mount installation
Colour-coordinated terminal block corresponding to the lens colours for quick wiring
Interchangeable LED Modules requires no re-wiring, even after installation
Lens is made of superior impact and heat resistant polycarbonate
Patlites exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance.
Two built-in alarms (FB Type) with selectable sound patterns
Maximum volume of up to 85dB (at 1m)
Direct or pole mount installation
Colour-coordinated terminal block corresponding to the lens colours for quick wiring
Interchangeable LED Modules requires no re-wiring, even after installation
Lens is made of superior impact and heat resistant polycarbonate
Specifications
Attribute | Value |
---|---|
Series | LU5 |
Component Type | Beacon |
Multifunction | Yes |
Current Type | DC |
Light Effect | Steady |
Lens Colour | Green |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 24 (LED Module) V dc |
Base Diameter | 50mm |
Housing Colour | Green |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Related links
- Allen Bradley 856T Series Amber Steady Effect Beacon Tower LED Bulb DC IP67
- Patlite LU5 Series Flashing Effect Incandescent Beacon LED Bulb IP65
- Allen Bradley 856T Series Green Steady Effect Beacon Tower LED Bulb DC IP67
- Werma 843 Series Green Steady Effect Beacon Unit LED Bulb IP54
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower LED Bulb DC IP67
- Patlite LU5 Series Amber Steady Effect Beacon Tower LED Bulb, DC
- Schneider Electric XVB Series Red Steady Effect Beacon Tower LED...
- Patlite LU5 Series Red Steady Effect Beacon Tower LED Bulb, DC