- RS Stock No.:
- 888-2529
- Mfr. Part No.:
- 009155004201006
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 888-2529
- Mfr. Part No.:
- 009155004201006
- Brand:
- AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
9155 Series Reduced Size
The 9155 series of reduced size battery connector saves 50% in volume over the original 9155 series. The connectors are rated at 3A per contact and sizes range from 2-5 positions. The series are suitable for a range of applications such as hand-held devices, industrial modules and medical electronics.
Features:
2.4mm insulator height
5k mating cycles
End-to-end stackable
2.4mm insulator height
5k mating cycles
End-to-end stackable
AVX Contacts
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 4 |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Contact Plating | Gold |
Current Rating | 3A |
Series | 9155 |