Maxim 73M2901CE-IM/F, Modem Single Chip with HART DPSK, DTMF, FSK, QAM, 2.7 → 3.6 V, 1200bps, 32-Pin, QFN
- RS Stock No.:
- 797-9215
- Mfr. Part No.:
- 73M2901CE-IM/F
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 797-9215
- Mfr. Part No.:
- 73M2901CE-IM/F
- Brand:
- Maxim
Technical Reference
Legislation and Compliance
Product Details
Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.85mm |
Height | 0.85mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 5mm |
- RS Stock No.:
- 797-9215
- Mfr. Part No.:
- 73M2901CE-IM/F
- Brand:
- Maxim