- RS Stock No.:
- 764-4830
- Mfr. Part No.:
- TM3RA-66(50)
- Brand:
- Hirose
Available to back order for despatch 21/11/2024
Added
Price Each
£2.25
(exc. VAT)
£2.70
(inc. VAT)
Units | Per unit |
1 - 24 | £2.25 |
25 - 49 | £1.91 |
50 - 99 | £1.69 |
100 - 249 | £1.46 |
250 + | £1.36 |
- RS Stock No.:
- 764-4830
- Mfr. Part No.:
- TM3RA-66(50)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hirose Modular Jack Connectors TM Series
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.
Features and Benefits
Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | UTP |
Orientation | Straight |
Length | 19mm |
Width | 14.9mm |
Depth | 18.3mm |
Series | TM3RA |
Contact Plating | Gold |