Cinch MMCX Series, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 885-7548
- Mfr. Part No.:
- 135-3403-001
- Brand:
- Cinch Connectors
- RS Stock No.:
- 885-7548
- Mfr. Part No.:
- 135-3403-001
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Male | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG161, RG174, RG188, RG316/U | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold over Nickel | |
| Series | MMCX | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Series Number | 135 | |
| Mating Type | Snap On | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG161, RG174, RG188, RG316/U | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold over Nickel | ||
Series MMCX | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Series Number 135 | ||
Mating Type Snap On | ||
- COO (Country of Origin):
- CN
MMCX 50 Ohm Crimp Plug
Cinch Connectivity range of 50 ohm professional grade MMCX crimp connectors with brass body and gold plated contact pin. The 50 ohm professional grade MMCX crimp plugs are supplied as a three section connector with a crimp sleeve, contact pin and body assembly, to make cable installation quick and easy.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MMCX Coaxial Connectors

