Wurth Elektronik WR-MMCX Series, jack Cable Mount MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6055
- Mfr. Part No.:
- 66029021110820
- Brand:
- Wurth Elektronik
22 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 2)
£4.42
(exc. VAT)
£5.30
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 8 | £4.42 | £8.84 |
10 - 18 | £4.015 | £8.03 |
20 - 38 | £3.685 | £7.37 |
40 - 98 | £3.275 | £6.55 |
100 + | £2.95 | £5.90 |
*price indicative |
- RS Stock No.:
- 194-6055
- Mfr. Part No.:
- 66029021110820
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MMCX Jack Coaxial Adapter for Hand-Formable Cable RG405/.085" is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |