TE Connectivity, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.:
136-1945
Mfr. Part No.:
1-1634010-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

MMCX Connector

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 to 6GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

RoHS Status: Not Applicable

TE Connectivity 50 Ohm MMCX Connector - PCB Jack Sockets


50 Ohm MMCX PCB mount jack sockets with a PTFE dielectric, solder tail, gold plated brass body and 4.5mm PCB height
Stock numbers 446-6454 and 713-0978 have a straight body and a 4.5mm PCB height
Stock number 713-0978 has a right angle/elbow body and a 3.80mm PCB height


TE Connectivity MMCX


Available in cable, panel and PCB mount versions