- RS Stock No.:
- 888-2116
- Mfr. Part No.:
- 06031C472JAT2A
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 888-2116
- Mfr. Part No.:
- 06031C472JAT2A
- Brand:
- AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AVX 0603 MLCC series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±5% |
Dimensions | 1.6 x 0.81 x 0.86mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.86mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class II |
Terminal Type | Surface Mount |