- RS Stock No.:
- 887-6209
- Mfr. Part No.:
- SR151A820JAR
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-6209
- Mfr. Part No.:
- SR151A820JAR
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AVX SR Series Radial
The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.
Temperature Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
A = C0G (NP0)
C = X7R
E = Z5U
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 82pF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | C0G, NP0 |
Tolerance | ±5% |
Dimensions | 3.81 x 2.54 x 3.81mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 3.81mm |
Series | SR |
Maximum Operating Temperature | +125°C |
Suppression Class | Class I, Class II |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |