- RS Stock No.:
- 870-4139
- Mfr. Part No.:
- C340C155M1U5TA
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 870-4139
- Mfr. Part No.:
- C340C155M1U5TA
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet C340 Series
Kemet C340 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C340 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C340 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 10.16 x 3.81 x 11.68mm |
Length | 10.16mm |
Depth | 3.81mm |
Height | 11.68mm |
Series | Goldmax 300 |
Maximum Operating Temperature | +85°C |
Lead Spacing | 5.08 mm |
Minimum Operating Temperature | +10°C |
- RS Stock No.:
- 870-4139
- Mfr. Part No.:
- C340C155M1U5TA
- Brand:
- KEMET