- RS Stock No.:
- 870-3959
- Mfr. Part No.:
- C322C222J1G5TA
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 870-3959
- Mfr. Part No.:
- C322C222J1G5TA
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet C322 Series
Kemet C322 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C322 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C322 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 5.08 x 3.18 x 6.6mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 6.6mm |
Series | Goldmax 300 |
Minimum Operating Temperature | -55°C |
Lead Spacing | 5.08 mm |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 870-3959
- Mfr. Part No.:
- C322C222J1G5TA
- Brand:
- KEMET