- RS Stock No.:
- 788-0516
- Mfr. Part No.:
- VJ0805D471KXBAJ
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 788-0516
- Mfr. Part No.:
- VJ0805D471KXBAJ
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.45mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.45mm |
Series | VJ HIFREQ |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 788-0516
- Mfr. Part No.:
- VJ0805D471KXBAJ
- Brand:
- Vishay