- RS Stock No.:
- 773-9792
- Mfr. Part No.:
- 1808JA250102KXTSPU
- Brand:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 773-9792
- Mfr. Part No.:
- 1808JA250102KXTSPU
- Brand:
- Syfer Technology
Technical Reference
Legislation and Compliance
Product Details
Syfer 250Vac Y3/X2 Safety Certified
Surge Protection (SP) range of ceramic chip capacitors are Class Y3/X2 compliant and designed specifically for use in equipment certified to IEC 60950
Suitable for modems, faxes, telephones and other electronic equipment where over voltage surges can occur - i.e. a lightning strike
This range of capacitors is approved and certified by TÜV certificate numbers R2110618 for C0G and R60003323 for X7R.
These multilayer chip capacitors meet the electrical requirements of IEC 60384-14 and EN 132400, and the electrical specification and creepage limitations of IEC 60950
Suitable for modems, faxes, telephones and other electronic equipment where over voltage surges can occur - i.e. a lightning strike
This range of capacitors is approved and certified by TÜV certificate numbers R2110618 for C0G and R60003323 for X7R.
These multilayer chip capacitors meet the electrical requirements of IEC 60384-14 and EN 132400, and the electrical specification and creepage limitations of IEC 60950
AC rated Multilayer Ceramic
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250V dc |
Package/Case | 1808 (4520M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 2 x 2mm |
Length | 4.5mm |
Depth | 2mm |
Height | 2mm |
Series | Y3/X2 Safety Certified |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |