- RS Stock No.:
- 766-1857
- Mfr. Part No.:
- CL32B104KBFNNNE
- Brand:
- Samsung Electro-Mechanics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 766-1857
- Mfr. Part No.:
- CL32B104KBFNNNE
- Brand:
- Samsung Electro-Mechanics
Technical Reference
Legislation and Compliance
Product Details
Samsung 1210 MLCC series reels
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 1.25mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.25mm |
Series | CL |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |