Samsung Electro-Mechanics 1206 (3216M) 100μF MLCC 6.3V dc ±20% SMD CL31A107MQHNNNE

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Samsung 1206 MLCC series

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Specifications
Attribute Value
Capacitance 100 µF
Voltage 6.3 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±20%
Dimensions 3.2 x 1.6 x 1.6mm
Length 3.2mm
Depth 1.6mm
Height 1.6mm
Series CL
Minimum Operating Temperature -55°C
Terminal Type Surface Mount
Maximum Operating Temperature +85°C
2840 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.382
(exc. VAT)
£ 0.458
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£0.382
£3.82
50 - 90
£0.363
£3.63
100 - 490
£0.252
£2.52
500 - 990
£0.191
£1.91
1000 +
£0.161
£1.61
*price indicative
Packaging Options: