Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
KYOCERA AVX 100pF MLCC, 100V dc V, SMD
RS Stock No.:
697-3415
Mfr. Part No.:
W3H11A1018AT1A
Brand:
AVX
View this category
Discontinued product
RS Stock No.:
697-3415
Mfr. Part No.:
W3H11A1018AT1A
Brand:
AVX
Technical Reference
Legislation and Compliance
Product Details
Specifications
High Current Feedthru Capacitors W2H/W3H Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Surface Mount 0612, W3H Series
High current feed-through ceramic capacitors
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Network and Feed-through
Attribute
Value
Capacitance
100pF
Voltage
100V dc
Package/Case
0612 (1632M)
Mounting Type
Surface Mount
Dielectric
C0G
Dimensions
1.6 x 3.2 x 1.22mm
Length
1.6mm
Depth
3.2mm
Height
1.22mm
Series
W3H
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount