- RS Stock No.:
- 194-0556
- Mfr. Part No.:
- FG22X7R1E226MRT00
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 194-0556
- Mfr. Part No.:
- FG22X7R1E226MRT00
- Brand:
- TDK
Technical Reference
Legislation and Compliance
Product Details
The TDKs FG series 22uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Specifications
Attribute | Value |
---|---|
Voltage | 25V dc |
Package/Case | Radial |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 7.5 x 8.5 x 4.5mm |
Length | 7.5mm |
Depth | 4.5mm |
Height | 8.5mm |
Series | FG |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Spacing | 5 mm |