- RS Stock No.:
- 179-5504
- Mfr. Part No.:
- CGA9N3X7R2E105M230KE
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 179-5504
- Mfr. Part No.:
- CGA9N3X7R2E105M230KE
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 250V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 5.7 x 5 x 2.3mm |
Automotive Standard | AEC-Q200 |
Length | 5.7mm |
Depth | 5mm |
Height | 2.3mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 2 |