- RS Stock No.:
- 176-3122
- Mfr. Part No.:
- 1206B224K500CT
- Brand:
- Walsin Technology Corporation
1600 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 200)
£0.057
(exc. VAT)
£0.068
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | £0.057 | £11.40 |
400 - 600 | £0.043 | £8.60 |
800 + | £0.042 | £8.40 |
*price indicative |
- RS Stock No.:
- 176-3122
- Mfr. Part No.:
- 1206B224K500CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.95mm |
Maximum Operating Temperature | +125°C |
Suppression Class | Class II |
Minimum Operating Temperature | -55°C |
Related links
- Walsin Technology Corporation 4.7nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 40nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 220nF MLCC ±10% , SMD
- Walsin Technology Corporation 22nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 2.2nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 1.5nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 680pF Multilayer Ceramic Capacitor...