- RS Stock No.:
- 176-2994
- Mfr. Part No.:
- 0201B221K500CT
- Brand:
- Walsin Technology Corporation
Discontinued product
- RS Stock No.:
- 176-2994
- Mfr. Part No.:
- 0201B221K500CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 50V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class II |