- RS Stock No.:
- 174-6229
- Mfr. Part No.:
- DE1B3RB331KA4BR01F
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 174-6229
- Mfr. Part No.:
- DE1B3RB331KA4BR01F
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lead Type Disc Ceramic Capacitors for General Purpose
Specifications
Attribute | Value |
---|---|
Capacitance | 330pF |
Mounting Type | Through Hole |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 7 x 6mm |
Height | 6mm |
Series | DE1 |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Suppression Class | X1, Y1 |
Related links
- Murata 330pF Multilayer Ceramic Capacitor MLCC 300V ac ±10% , SMD...
- Murata SMD GRM033R11C331KA01D
- Murata 330pF Multilayer Ceramic Capacitor MLCC 100V dc ±5pF ,...
- Murata SMD GRM15XB11H331KA86D
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole...
- Murata SMD KCA55L7UMF331KH01L
- Murata 330pF Multilayer Ceramic Capacitor MLCC 250V ac ±10% , SMD...
- Murata 330pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% ,...