- RS Stock No.:
- 173-4163
- Mfr. Part No.:
- C1206H102JDGACTU
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 173-4163
- Mfr. Part No.:
- C1206H102JDGACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET High Temperature, High Voltage Multilayer
This range offers a High voltage and High operating Temperature mix along with temperature compensation
They also exhibit high insulation resistance and low disipation factors at up to 200°C
Designed to withstand Harsh industrial environments such as Oil Exploration and automotive/aviation engine compartment circuitry
They also exhibit high insulation resistance and low disipation factors at up to 200°C
Designed to withstand Harsh industrial environments such as Oil Exploration and automotive/aviation engine compartment circuitry
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 1kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | H - 200°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
- RS Stock No.:
- 173-4163
- Mfr. Part No.:
- C1206H102JDGACTU
- Brand:
- KEMET