Samsung Electro-Mechanics, 0805 (2012M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD CL21C103JBFNNNG

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Samsung 0805 MLCC series

General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Specifications
Attribute Value
Capacitance 10 nF
Voltage 50 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5%
Dimensions 2 x 1.25 x 1.25mm
Length 2mm
Depth 1.25mm
Height 1.25mm
Series CL
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Terminal Type Surface Mount
3000 In stock - FREE next working day delivery available
Price Each (On a Reel of 3000)
£ 0.065
(exc. VAT)
£ 0.078
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.065
£195.00
*price indicative
Related Products
Features a unique internal structure that cancels magnetic ...
Description:
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.Eight side terminal electrodes in one capacitor.Small and low profile design enables undersurface mounting for semiconductor packages.Decoupling CPU power line High speed digital IC, decoupling GPU, CPU.
Nickel barrier terminations covered with a layer of ...
Description:
Nickel barrier terminations covered with a layer of plated Tin (Ni Sn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II ...
Monolithic structure provides higher reliability.A wide range of ...
Description:
Monolithic structure provides higher reliability.A wide range of capacitance values available in standard case sizes.The use of nickel as electrode material and plating processing improve the solderabilityand heat resistance characteristics. It also prevents migration and raises the level of reliability Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
KEMET’s X7R dielectric features a 125°C maximum operating ...
Description:
KEMET’s X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C. −55°C to +125°C operating temperature range Lead ...