- RS Stock No.:
- 170-6136
- Mfr. Part No.:
- ZRB15XR60J475ME01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 170-6136
- Mfr. Part No.:
- ZRB15XR60J475ME01D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata ZRB 0402 X5R, X7R and Y5V Dielectric
ZRA Series Monolithic Ceramic Multilayer Capacitors
Anti-noise and anti-squeal
Anti-noise and anti-squeal
Note
Please read the Voltage Derating Specifications in the Technical Reference section
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 6.3V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 1 x 0.5 x 0.65mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.65mm |
Series | ZRB |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |