- RS Stock No.:
- 134-8841
- Mfr. Part No.:
- 2225WC103KAT1A
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 134-8841
- Mfr. Part No.:
- 2225WC103KAT1A
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX 2225 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.
Features
High Value
Low Leakage
Small size
Low ESRs at high frequencies
Low Leakage
Small size
Low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 2.5kV dc |
Package/Case | 2225 (5664M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.72 x 6.35 x 2.54mm |
Length | 5.72mm |
Depth | 6.35mm |
Height | 2.54mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 134-8841
- Mfr. Part No.:
- 2225WC103KAT1A
- Brand:
- KYOCERA AVX