- RS Stock No.:
- 192-689
- Mfr. Part No.:
- 0805J050 0473MXE01
- Brand:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 192-689
- Mfr. Part No.:
- 0805J050 0473MXE01
- Brand:
- Syfer Technology
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
0805//1806 Series
3 terminal chips suitable for EMI suppression in digital circuits and other signal lines
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 2 x 1.25 x 1.3mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.3mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 192-689
- Mfr. Part No.:
- 0805J050 0473MXE01
- Brand:
- Syfer Technology