Tektronix MDO3034 MDO3000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 350MHz - RS Calibrated
- RS Stock No.:
- 796-3062
- Mfr. Part No.:
- MDO3034
- Brand:
- Tektronix
- RS Stock No.:
- 796-3062
- Mfr. Part No.:
- MDO3034
- Brand:
- Tektronix
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tektronix Mixed Domain Oscilloscopes MDO3000 Series
MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter. Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are: MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation; MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories; MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz; MDO3SEC ( 797-3365 ) enhances instrument security. Serial bus triggering and protocol analysis modules available are: MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553; MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM); MDO3AUTO ( 797-3378 ) Automotive CAN, LIN; MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART); MDO3EMBD ( 797-3380 ) Embedded l2C, SPI; MDO3FLEX ( 797-3384 ) Automotive, FlexRay; MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS. Additional analysis modules available are: MDO3PWR ( 797-3362 ) Power Analysis; MDO3LMT ( 797-3368 ) Limit and Mask Testing.
Note
Probes recommended for use with MDO3000 Series oscilloscopes include: Passive - TPP0250 ( 797-3396 ), TPP0500B ( 797-3390 ), TPP0502 ( 734-5016 ), TPP0850 ( 734-5010 ), TPP1000 ( 728-6759 ); Active - TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) TAP3500 ( 668-7155 ); Differential - TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), TDP1500 ( 668-7161 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); Current - TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ).
Tektronix Mixed Domain Oscilloscope
The Tektronix MDO3000 series 350MHz mixed domain oscilloscope offers a 9inch WVGA widescreen colour display. This product has 4 analogue channels. This oscilloscope is multi-functional with an integrated basic spectrum analyser, wave inspector navigation, MSO, serial and parallel bus triggering and analysis and digital voltmeter. It has 33 automated measurements and waveform histograms for simplified waveform analysis.
Supplied with
Passive voltage probe TPP0500B (1 per analogue channel)
N-to-BNC adapter
Power cord
Accessory bag
Documentation CD
OpenChoice desktop software
Installation and safety instructions (printed manual), calibration certificate.
Supplied with
Passive voltage probe TPP0500B (1 per analogue channel)
N-to-BNC adapter
Power cord
Accessory bag
Documentation CD
OpenChoice desktop software
Installation and safety instructions (printed manual), calibration certificate.
Features and Benefits
Input capacitance is 8pF
Sampling rate is 2.5GSa/s
Operating temperature ranges between -10°C and 55°C
Record length is 10M points/ch
Safety category voltage is 300V
6-in-1 instrument integration
FastAcq high-speed waveform capture rate finds elusive signal anomalies quickly
Wave inspector controls provide easy navigation and automated search of waveform data
Record length on all channels is 10M
TekVPI probe interface directly supports active, differential and current probes for automatic scaling and units
Sampling rate is 2.5GSa/s
Operating temperature ranges between -10°C and 55°C
Record length is 10M points/ch
Safety category voltage is 300V
6-in-1 instrument integration
FastAcq high-speed waveform capture rate finds elusive signal anomalies quickly
Wave inspector controls provide easy navigation and automated search of waveform data
Record length on all channels is 10M
TekVPI probe interface directly supports active, differential and current probes for automatic scaling and units
Applications
Embedded design
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting
Certifications
LXI Core 2012 certified
Mixed Domain Oscilloscopes
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Bandwidth | 350MHz |
Oscilloscope Form | Mixed Domain |
Oscilloscope Type | Portable |
Series | MDO3000 |
Calibrated | RSCAL |
Interface | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 9in |
Sample Rate Random | 2.5 G samples/s |
Vertical Resolution | 8 bit |
Weight | 4.2kg |
Input Impedance | 1 MΩ, 50 Ω, 75 Ω |
Record Length | 10M points/ch |
Dimensions | 416.6 x 147.4 x 203.2mm |
Maximum Time Base | 1000s/div |
Safety Category | CAT II 300V |
Rise Time | 1ns |
Related links
- Tektronix MDO3054 MDO3000 Series Digital Portable Oscilloscope...
- Tektronix MDO3032 MDO3000 Series Digital Portable Oscilloscope...
- Tektronix MDO3014 MDO3000 Series Digital Portable Oscilloscope...
- Tektronix MDO3034 + MDO3SA MDO3000 Series Digital Bench Oscilloscope 350MHz
- Tektronix MDO3034 MDO3000 Series Digital Portable Oscilloscope...
- Tektronix MDO3034 MDO3000 Series Digital Bench Oscilloscope 350MHz
- Tektronix MSO24 MSO2 Series Analogue Portable 4 Analogue Channels
- Tektronix MDO3104 MDO3000 Series Digital Portable Oscilloscope...