Hameg, HM2008 Mixed Signal Oscilloscope, 200MHz, 2 Analogue. Ch.

  • RS Stock No. 388-616
  • Mfr. Part No. HM2008
  • Brand Hameg
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HM2008 Mixed Signal CombiScope, 200 MHz

These instruments provide 200 MHz bandwidth, 1GSa/s real-time sampling rate and 20 GSa/s (1-channel mode) and 25 GSa /s (2-channel mode) random sampling.The display is CRT: D14-375GH and the memory is 2 x 2 MPts (analogue); 4 x 2 MPts (logic). Options: HM2008 and HO2010

2 GSa/s real-time sampling, 20 GSa/s random sampling
2 MPts memory per channel, memory zoom up to 100000:1
FFT for spectral analysis
2 channels + 4 logic channels with option HO2010 (MSO)
Deflection coefficients 1 mV/div. to 5 V/div., with adjustable DC offset voltage;
Time base 2 ns/div.to 50 s/div.
Acquisition modes: single, refresh, average, envelope, roll, peak-detect
Front USB stick connector for screenshots
USB/RS-232, optional: IEEE-488 (GPIB) or Ethernet/USB
Signal display: Yt, XY and FFT;
Interpolation: Sinx/x, pulse, dot join (linear)
Adjustable input impedance 1 MΩ/50 Ω
See HM2005-2 for analogue mode

CombiScope - ANALOGUE and DIGITAL oscilloscope in one
2 channels (with HO2010 option plus 4 logic channels)
Memory zoom up to 100000:1
Frequency spectrum display via FFT
Memory for 9 device settings
8 auto measuring functions
6 cursor measuring functions
Operating modes: Single, Refresh, Average, Envelope, Roll, Peak Detect
Front USB stick connection for screenshots
USB / RS-232 interface

Optional accessories

HO2010 4 channel logic probe for HM2008 (stock no.: 388-662)
HO730 dual Ethernet / USB interface (stock no.: 388-688)
HO740 IEEE-488 GPIB interface (stock no.: 388-678)
HZ45 19" installation kit 4 HE (stock no.: 388-565)

Bandwidth 200 MHz
Sampling rate (real time) 2 GS / s
Sampling rate (random) 20 GS / s
Vertical resolution 8-bit
Memory length 2 M samples per channel
Rise time < 1.75 ns
Amplitude ranges 1 mV to 5 V
Time basis, analogue 0.5 s / cm → 20 ns / cm (x 10: 2 ns / cm)
Time basis, digital 50 s / cm → 2 ns / cm
Trigger bandwidth 250 MHz
Trigger coupling AC/DC/HF/LF/NR/TV
Max. Input voltage 250 V (DC + peak AC)
Frequency counter 250 MHz
Dimensions (WxHxD) 285 x 125 x 380 mm

Supplied with

HM2008, power cable, 2 probes 10:01 (HZ200), software for Windows, instructions

Specifications
Attribute Value
Bandwidth 200MHz
Number of Analogue Channels 2
Number of Digital Channels 4
Record Length 2M points/ch
Sample Rate Random 20 (1/2 Channel) G samples/s, 25 (All Channels) G samples/s
USB Interface Yes
Vertical Resolution 8 bit
Minimum Time Base 20ns/div
Maximum Time Base 0.5s/div
Minimum Vertical Sensitivity 1mV/div
Maximum Vertical Sensitivity 5V/div
Safety Category Voltage 253V
Input Impedance 1 MΩ
Weight 5.6kg
Height 125mm
Maximum Operating Temperature +40°C
Safety Category CAT II 253 V
Minimum Operating Temperature +5°C
Model Number p HM2008
Rise Time 1.75ns
Dimensions 285 x 380 x 125mm
Safety Category Level CAT II
RS232 Interface Yes
Input Capacitance 13 pF
Power Source Mains
Width 380mm
Length 285mm
Display Type Monochrome
Discontinued product