Sales Bundle - Tool Kit

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Available to back order for despatch when stock is available
Price 1 Kit
£ 227.37
(exc. VAT)
£ 272.84
(inc. VAT)
Kit(s)
1 +
£227.37
Related Products
The Schneider XCSP series of compact industrial limit ...
Description:
The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, ...
Introducing the XCS PL range of Safety Switches.As ...
Description:
Introducing the XCS PL range of Safety Switches.As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.Increase productivity thanks to the third contact dedicated to diagnostics. Head can be oriented in 4 directionsDimensions: H ...
The TDK Lambda ZPSA40 series is a range ...
Description:
The TDK Lambda ZPSA40 series is a range of very reliable AC-DC Power supplies. These Switch Mode Power supplies have single and multiple outputs, a wide range AC input and up to 88% efficiency. The ZPSA40 series of AC-DC Power Supplies have a low profile, industry standard footprint and work ...
MICRO SWITCH NT Series Toggle Switch, 1 pole, ...
Description:
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever. MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can ...