- RS Stock No.:
- 176-0768
- Mfr. Part No.:
- M19952A
- Brand:
- Securikey
5 In stock - FREE next working day delivery available
Added
Price Each
£106.71
(exc. VAT)
£128.05
(inc. VAT)
Units | Per unit |
1 + | £106.71 |
- RS Stock No.:
- 176-0768
- Mfr. Part No.:
- M19952A
- Brand:
- Securikey
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
Prevents accidents and injuries wherever fork lift trucks maneuver
Increases operator comfort – Decreases neck and back movement
Impact resistant acrylic face with computer designed curvature
Vacuum metallised coating – Gives the brightest sharpest reflection
Zinc plated mounting bracket – Allows adjustment to all angles
ABS back and PVC edging – Suitable for internal / external use
Widely used in factories, warehouses etc…
Increases operator comfort – Decreases neck and back movement
Impact resistant acrylic face with computer designed curvature
Vacuum metallised coating – Gives the brightest sharpest reflection
Zinc plated mounting bracket – Allows adjustment to all angles
ABS back and PVC edging – Suitable for internal / external use
Widely used in factories, warehouses etc…
Specifications
Attribute | Value |
---|---|
Diameter | 325mm |
Shape | Half Dome |
Indoor/Outdoor | Indoor, Outdoor |
Material | Acrylic |
Height | 165 mm |