- RS Stock No.:
- 176-0766
- Mfr. Part No.:
- MHI230SB
- Brand:
- Securikey
Discontinued product
- RS Stock No.:
- 176-0766
- Mfr. Part No.:
- MHI230SB
- Brand:
- Securikey
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
Ideal for inspecting difficult or dangerous areas on plant / machinery
Used by security guards, army, police and anti-bomb squads
Impact resistant acrylic face – Tough and durable
Vacuum metalised coating – Gives the brightest sharpest reflection
Extendable handle – 0.7 to 1.2 metres
Base light with hinge plate provides up-lighting to area required
Protective bag included for safe storage when not in use
Used by security guards, army, police and anti-bomb squads
Impact resistant acrylic face – Tough and durable
Vacuum metalised coating – Gives the brightest sharpest reflection
Extendable handle – 0.7 to 1.2 metres
Base light with hinge plate provides up-lighting to area required
Protective bag included for safe storage when not in use
Specifications
Attribute | Value |
---|---|
Diameter | 240mm |
Shape | Full Dome |
Indoor/Outdoor | Indoor, Outdoor |
Material | Acrylic |