- RS Stock No.:
- 176-0765
- Mfr. Part No.:
- MHL300SB
- Brand:
- Securikey
Discontinued product
- RS Stock No.:
- 176-0765
- Mfr. Part No.:
- MHL300SB
- Brand:
- Securikey
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
Securikey Mirror
The Securikey mirror is an indoor outdoor mirror made of acrylic. The convex safety mirror offers added security and safety by eliminating blind spots and improving surveillance. With their expert design they can be used in a diverse range of environments and situations to ensure protection.
Features and Benefits
• Base light with hinge plate provides up-lighting to area required
• Extendable handle -0.7 to 1.2 metres
• Ideal for inspecting difficult or dangerous areas on plant / machinery
• Impact resistant acrylic face -Tough and durable
• Protective bag included for safe storage when not in use
• Used by security guards, army, police and anti-bomb squads
• Vacuum metallised coating -Gives the brightest sharpest reflection
• Extendable handle -0.7 to 1.2 metres
• Ideal for inspecting difficult or dangerous areas on plant / machinery
• Impact resistant acrylic face -Tough and durable
• Protective bag included for safe storage when not in use
• Used by security guards, army, police and anti-bomb squads
• Vacuum metallised coating -Gives the brightest sharpest reflection
Certifications
• AiS approved
• eurosafe
• eurosafe
Specifications
Attribute | Value |
---|---|
Diameter | 300mm |
Shape | Full Dome |
Indoor/Outdoor | Indoor, Outdoor |
Material | Acrylic |