Visaton 50Ω 1W Miniature Speaker 36mm Dia. 36 (Dia.) x 6mm (LxWxD)

  • RS Stock No. 121-8646
  • Mfr. Part No. K 36 WP 50 OHM
  • Brand Visaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Visaton 3.6cm Minature Speakers 8 ohm

3.6cm miniature speakers are ideal for use at cold temperatures particularly outdoor applications with high humidity and unfavourable conditions.

Features and Benefits

• Plastic basket
• Plastic mylar diaphragm
• Balanced frequency response
• Good voice reproduction
• IP65

Standards

IP65, EN60068-2-1/EN 50155

Specifications
Attribute Value
Coil Resistance 50Ω
Sound Level 77dB
Rated Power 1W
Dimensions 36 (Dia.) x 6mm
Diameter 36mm
Height 6mm
2 In stock for FREE next working day delivery
Price 1 Pack of 48
£ 30.39
(exc. VAT)
£ 36.47
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
£30.39
£0.633
*price indicative
Related Products
The miniatire PEEK speakers are a range of ...
Description:
The miniatire PEEK speakers are a range of speakers ideal for PDA'S, smart phones, mobile phones and medical equipment. Ultra miniatureLight weightDurableSpring loaded contacts and adhesive tapeEasily installed and mounted.
This mianiature speaker is ideal for extremely small ...
Description:
This mianiature speaker is ideal for extremely small devices, model construction and signal output. The cables are already stripped making connection easier. Small dimensionsFront sided area of glueStripped cable connection.
Visaton miniature speakers are ideal for use where ...
Description:
Visaton miniature speakers are ideal for use where there is limited space. It can be used for signal output equipment. • Polycarbonate membrane• Round plastic basket• IP protection class for front side when built into sealed enclosure.
Low profile, 20mm miniature speaker.8ohm, 0.8WSuitable for consumer ...
Description:
Low profile, 20mm miniature speaker.8ohm, 0.8WSuitable for consumer electronics, PDAs and audio equipment.Frequency range f0Hz-10KHzSmall, compact panel mount speaker with solder tags.