Weald Electronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Two Pole Connector

Sub-miniature connectors with gold plated contacts. Plug, Socket and Hood are supplied separately to provide maximum system flexibility. The Hood can be fitted to either the Plug or the Socket. The Plug and the Socket are non-reversible.

6.5mm Diameter mounting hole
6.1mm Cut-out
3.2mm Cable entry
+130°C Max. temperature
50mΩ Contact resistance

Available to back order for despatch 24/01/2020
Price Each (In a Pack of 100)
£ 1.772
(exc. VAT)
£ 2.126
(inc. VAT)
Units
Per unit
Per Pack*
100 - 100
£1.772
£177.20
200 - 200
£1.666
£166.60
300 +
£1.533
£153.30
*price indicative
Related Products
Hirschmann Test and Measurement 4mm Banana plug part ...
Description:
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter. Rated voltage 30 VAC/ 60 VDCRated Current 30ACAT ISpring loaded pin.
We offer a wide standard range of high-quality ...
Description:
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range ...
Hirschmann Test and Measurement CAT III safety stackable ...
Description:
Hirschmann Test and Measurement CAT III safety stackable plugs with a solder connection for cables with a cross section from 0.5mm2 to 1mm2 and a maximum outer diameter including insulation of 2.9mm. These stackable plugs feature a spring loaded plug and a unsprung 2mm rear socket for onward connectivity in ...
MS-147 is designed to operate when an external ...
Description:
MS-147 is designed to operate when an external antenna is connected making it suitable for use as an interface in mobile telephones, Bluetooth, wireless communication and Global Positioning Systems, as well as being suitable for use as an inspection point for Microwave boards.Hirose's MS-147 is a small co-axial switch that ...