Souriau, 8LTA 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 05, Bayonet Coupling,
- RS Stock No.:
- 764-1756
- Mfr. Part No.:
- 8LTA605Z06SN
- Brand:
- Souriau
Discontinued product
- RS Stock No.:
- 764-1756
- Mfr. Part No.:
- 8LTA605Z06SN
- Brand:
- Souriau
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Souriau 8LTA Plug Connector without EMI Ring, Bayonet Coupling, Black Zinc
Souriau 8LTA series miniature plug connectors are bayonet locking, black zinc nickel plated, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These miniature plug connectors feature a quick lock bayonet coupling and are scoop proof. Souriau 8LTA series miniature military plug connectors have very high resistance to harsh environmental factors such as vibration (30 grams, 2 axis over 8 hours) and temperature extremes, complete with male contacts, these plug connectors have been designed to conform to MIL-DTL-38999 Series I standard.
Cavity to cavity sealed with interfacial seal and grommet
Integrated backshell
IP67 on mated connector, 1 Metre for 30 mins.
Integrated backshell
IP67 on mated connector, 1 Metre for 30 mins.
Souriau D38999- 8LTA Series
Souriau 8LTA high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust bayonet lock allows a quick coupling and release mechanism. The versatile 8LTA will offer 3 sizes and has an intergrated backshell solution.
High contact density
IP67 when mated
Contact protection: 100% scoop proof
IP67 when mated
Contact protection: 100% scoop proof
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Current Rating | 3A |
Shell Size | 05 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp, Solder |
IP Rating | IP67, IP68 |
Mating Type | Bayonet Coupling |
Connector Size | Miniature |
Body Orientation | Straight |
Series | 8LTA |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +175°C |
Shell Plating | Zinc Nickel |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |