Amphenol 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 716-0168
- Mfr. Part No.:
- TV07RW1335SA
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 716-0168
- Mfr. Part No.:
- TV07RW1335SA
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
TV series Jam nut receptacles, coding A
Connector delivered with crimp contacts
Polarisation A
Polarisation A
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Gender | Female |
Contact Gender | Female |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 13 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Priced to Clear | Yes |
Contact Plating | Gold |
- RS Stock No.:
- 716-0168
- Mfr. Part No.:
- TV07RW1335SA
- Brand:
- Amphenol