Glenair, IPT Right Angle 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet
- RS Stock No.:
- 668-2645
- Mfr. Part No.:
- IPT08A8-4SPHM7F7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 668-2645
- Mfr. Part No.:
- IPT08A8-4SPHM7F7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 700 V dc |
Shell Size | 8 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Connector Size | Standard |
Body Orientation | Right Angle |
Housing Material | Aluminium |
Series | IPT |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Priced to Clear | Yes |
Minimum Operating Temperature | -55°C |