Glenair 5 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015
- RS Stock No.:
- 432-6946
- Mfr. Part No.:
- IT3101A14S5SPHM
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 432-6946
- Mfr. Part No.:
- IT3101A14S5SPHM
- Brand:
- Glenair
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, free cable mounting for extension leads
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 200 V ac, 250 V dc |
Shell Size | 14S |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -55°C |
Priced to Clear | Yes |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold, Silver |