- RS Stock No.:
- 324-6394
- Mfr. Part No.:
- 0429 550 06
- Brand:
- Jaeger
- RS Stock No.:
- 324-6394
- Mfr. Part No.:
- 0429 550 06
- Brand:
- Jaeger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Female |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
Related links
- Jaeger 8 Way Panel Mount MIL Spec Circular Connector Receptacle...
- Jaeger Pin Contacts Quick Connect, MIL-DTL-5015
- Jaeger 6 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Jaeger 4 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Jaeger 6 Way Panel Mount MIL Spec Circular Connector Receptacle...
- Jaeger 4 Way Panel Mount MIL Spec Circular Connector Receptacle...
- Jaeger 3 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Jaeger 12 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015