Jaeger, 5324 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 1, Screw Coupling
- RS Stock No.:
- 307-9891
- Mfr. Part No.:
- 5324 420 06
- Brand:
- Jaeger
- RS Stock No.:
- 307-9891
- Mfr. Part No.:
- 5324 420 06
- Brand:
- Jaeger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Plug and Socket
Note
Cable mounting shells mate with Standard series chassis receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Male |
Current Rating | 15A |
Shell Size | 1 |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | Metal |
Series | 5324 |
Shell Plating | Nickel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |