Jaeger, 5324 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 1, Screw Coupling
- RS Stock No.:
- 285-5284
- Mfr. Part No.:
- 5324 130 06
- Brand:
- Jaeger
View this category
15 In stock for delivery within 1 working days
Price Each
£39.12
(exc. VAT)
£46.94
(inc. VAT)
Units | Per unit |
1 - 9 | £39.12 |
10 - 24 | £35.21 |
25 + | £32.98 |
- RS Stock No.:
- 285-5284
- Mfr. Part No.:
- 5324 130 06
- Brand:
- Jaeger
- COO (Country of Origin):
- FR
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Plug and Socket
Note
Cable mounting shells mate with Standard series chassis receptacles.

Specifications
Attribute | Value |
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 15A |
Shell Size | 1 |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | Metal |
Series | 5324 |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Shell Plating | Nickel |