Amphenol, LJT 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 15, Bayonet Coupling,
- RS Stock No.:
- 205-3393
- Mfr. Part No.:
- LJT06RT1519S014
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 205-3393
- Mfr. Part No.:
- LJT06RT1519S014
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
LJT series - Female crimp plugs
Crimp contacts are supplied with connectors.
Female plugs can be fitted to standard male sockets, or onto PFLJT series filtered male sockets.
Female plugs can be fitted to standard male sockets, or onto PFLJT series filtered male sockets.
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 15 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | LJT |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |
Priced to Clear | Yes |