Glenair 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10, MIL-DTL-26482
- RS Stock No.:
- 110-148
- Mfr. Part No.:
- IPT01A10-6SRHMF7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 110-148
- Mfr. Part No.:
- IPT01A10-6SRHMF7
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
Product Details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 700 V dc |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Priced to Clear | Yes |
Shell Plating | Olive Drab Cadmium |