- RS Stock No.:
- 868-1815
- Mfr. Part No.:
- DC3AMWBF
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 868-1815
- Mfr. Part No.:
- DC3AMWBF
- Brand:
- ZF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
ENEC; UL
Specifications
Attribute | Value |
---|---|
Terminal Type | Wire Lead |
Contact Current Rating | 100 mA |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold Plated Silver |
Case Material | PBT |
Mechanical Life | 1000000Operations |
Voltage Rating | 250V ac |
Standards Met | cULus Recognized, ENEC05, KEMAKEUR |
Operating Temperature Range | -40 → +120°C |