Panasonic Hinge Lever Actuated Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO
- RS Stock No.:
- 699-4673
- Mfr. Part No.:
- AVM31253
- Brand:
- Panasonic
View all Microswitches
Available to back order for despatch 17/10/2022
Price Each
£1.28
(exc. VAT)
£1.54
(inc. VAT)
Units | Per unit |
1 + | £1.28 |
- RS Stock No.:
- 699-4673
- Mfr. Part No.:
- AVM31253
- Brand:
- Panasonic
- COO (Country of Origin):
- TH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AVM Sub-miniature High Precision Switches (FS long life version)
Approvals
Specifications
Attribute | Value |
Actuator Type | Hinge Lever |
Terminal Type | Solder |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 0.54 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 10^7Operations |
Release Force | 0.034N |
Operating Temperature Range | -25 → +85°C |
Available to back order for despatch 17/10/2022
Price Each
£1.28
(exc. VAT)
£1.54
(inc. VAT)
Units | Per unit |
1 + | £1.28 |