- RS Stock No.:
- 173-8501
- Mfr. Part No.:
- AV4604
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8501
- Mfr. Part No.:
- AV4604
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Left Angle PCB |
Contact Current Rating | 500 mA @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 0.98 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Contact Material | Silver Plated |
Mechanical Life | 3 x 10^5Operations |
Operating Temperature Range | -25 → +80°C |