- RS Stock No.:
- 103-7160
- Mfr. Part No.:
- AVT321261J
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 103-7160
- Mfr. Part No.:
- AVT321261J
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Microswitch, Series AVT
Microswitch with actuation lever and gold contacts. This single-pole changeover switch sets itself apart with high contact reliability and low contact resistance characteristics.
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 0.2 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Triple Clad Gold |
Mechanical Life | 5 x 10^5Operations |
Release Force | 0.017N |
Operating Temperature Range | -25 → +85°C |